Phoenix Contact 1244 Series Male Crimp Contact, 24 AWG Min Crimp, 14 AWG Max
- RS stock no.:
- 897-039
- Mfr. Part No.:
- 1244461
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
R 1 454,93
(exc. VAT)
R 1 673,17
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,454.93 | R 29.099 |
*price indicative
- RS stock no.:
- 897-039
- Mfr. Part No.:
- 1244461
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | Connector | |
| Series | 1244 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Contact Plating | Gold Alloy over Nickel | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | CuZn | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With Connector | ||
Series 1244 | ||
Minimum Wire Size mm² 0.25mm² | ||
Contact Plating Gold Alloy over Nickel | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material CuZn | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Colour Yellow | ||
- COO (Country of Origin):
- DE
The Phoenix Contact crimp contact serves a critical function in ensuring secure electrical connectivity. Designed for reliable crimping, it facilitates efficient conductor connections across various applications.
Contact diameter of 2 mm ensures compatibility with a variety of wiring configurations
Accommodates connection cross sections ranging from 0.25 mm² to 2.5 mm², allowing for flexible use
Manufactured with CuZn material for optimal conductivity and durability
Gold and nickel plating on contact surfaces enhance corrosion resistance and longevity
Designed for 100 insertion and withdrawal cycles, ensuring dependable performance
Related links
- Phoenix Contact Male Crimp Contact 14 AWG Max
- Phoenix Contact ST Series Male Crimp Contact 14 AWG Max
- Phoenix Contact Female Crimp Contact 14 AWG Max
- HARTING D-Sub Series Male Crimp Contact 20 AWG Max
- Encitech Connectors 3303 Series Male Crimp Contact 20 AWG Max
- Molex 1727 Series Male Crimp Contact 22 AWG Max
- TE Connectivity AMP Type III+ Series Male Crimp Contact 20 AWG Max
- Molex 3574 Series Female Crimp Contact 24 AWG Max
