HARTING T1 Series Male Crimp Contact, 24 AWG Min Crimp, 22 AWG Max
- RS stock no.:
- 917-929
- Mfr. Part No.:
- 09455002802
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 500 units)*
R 5 340,65
(exc. VAT)
R 6 141,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 5,340.65 | R 10.681 |
*price indicative
- RS stock no.:
- 917-929
- Mfr. Part No.:
- 09455002802
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | Connector | |
| Series | T1 | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.22mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 0.32mm² | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With Connector | ||
Series T1 | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.22mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 0.32mm² | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Colour Metallic | ||
- COO (Country of Origin):
- DE
The HARTING T1 male crimp contacts are designed for use with T1 connectors, providing reliable electrical connections in various applications. These contacts accommodate conductor cross-sections from 0.22 mm² to 0.32 mm², ensuring compatibility with AWG 22 to AWG 24 wiring.
Crimp contact ensures secure and stable electrical connections
Male contact type facilitates easy integration into T1 connectors
Conductor cross-section range of 0.22 mm² to 0.32 mm² supports versatile wiring options
Compliant with China RoHS and ELV standards for environmental safety
Related links
- Molex 1727 Series Male Crimp Contact 22 AWG Max
- Phoenix Contact MCC Series Female Crimp Contact 22 AWG Max
- Molex 16 Series Female Crimp Contact 22 AWG Max
- Molex 208299 Series Female Crimp Contact 22 AWG Max
- HARTING D-Sub Series Male Crimp Contact 20 AWG Max
- Phoenix Contact Male Crimp Contact 14 AWG Max
- Phoenix Contact ST Series Male Crimp Contact 14 AWG Max
- Encitech Connectors 3303 Series Male Crimp Contact 20 AWG Max
