Amphenol Industrial Tru-Loc Series Female Crimp Contact, 20 AWG Min Crimp, 20 AWG Max
- RS stock no.:
- 870-424
- Mfr. Part No.:
- C10-780111-203
- Manufacturer:
- Amphenol Industrial
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
R 34,80
(exc. VAT)
R 40,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | R 34.80 | R 3.48 |
| 5 - 9 | R 33.93 | R 3.393 |
| 10 + | R 32.91 | R 3.291 |
*price indicative
- RS stock no.:
- 870-424
- Mfr. Part No.:
- C10-780111-203
- Manufacturer:
- Amphenol Industrial
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Amphenol APC Series Circular Connectors | |
| Series | Tru-Loc | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin Plated | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.52mm² | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ROHS | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Amphenol APC Series Circular Connectors | ||
Series Tru-Loc | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin Plated | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.52mm² | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ROHS | ||
Colour Metallic | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial signal socket contact is engineered for reliable connections in various demanding environments. is designed for use with specific assemblies, it ensures seamless integration and dependable performance across applications.
Design facilitates easy installation in various configurations
Constructed with tin plating for optimal conductivity and performance
Designed for use with 20 AWG conductors, enhancing versatility
Compatibility with a range of receptacle contacts maximises application flexibility
Related links
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 22 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Male Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 16 AWG Max
- Amphenol Industrial Tru-Loc Series Male Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Male Crimp Contact 16 AWG Max
