Amphenol Industrial Tru-Loc Series Female Crimp Contact, 20 AWG Min Crimp, 22 AWG Max

Image representative of range

Get a bulk buy discount

Add 5 more to save R 4,35

View bulk pricing options

Subtotal (1 pack of 10 units)*

R 34,80

(exc. VAT)

R 40,02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4R 34.80R 3.48-
5 - 9R 33.93R 3.393R 4,35
10 +R 32.91R 3.291R 18,90

*price indicative

RS stock no.:
870-422
Mfr. Part No.:
C10-780111-201
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Female

Product Type

Crimp Contact

For Use With

Amphenol APC Series Circular Connectors

Series

Tru-Loc

Minimum Wire Size AWG

20AWG

Minimum Wire Size mm²

0.5mm²

Contact Plating

Tin Plated

Maximum Wire Size AWG

22AWG

Contact Material

Copper Alloy

Maximum Wire Size mm²

0.32mm²

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

ROHS

Colour

Metallic

COO (Country of Origin):
CN
The Amphenol Industrial signal socket contact is designed to ensure secure and reliable connections within various connector systems, facilitating efficient signal transmission in demanding industrial applications.

Tin plating provides excellent corrosion resistance

Designed for consistent and reliable performance within connectors

Allows for high-quality signal integrity over prolonged use

Compatible with standard socket configurations for ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy