Amphenol Industrial Tru-Loc Series Male Crimp Contact, 22 AWG Min Crimp, 20 AWG Max
- RS stock no.:
- 870-431
- Mfr. Part No.:
- ZH-795850-201
- Manufacturer:
- Amphenol Industrial
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
R 94,73
(exc. VAT)
R 108,94
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | R 94.73 | R 9.473 | - |
| 5 - 9 | R 92.36 | R 9.236 | 2% |
| 10 + | R 89.59 | R 8.959 | 5% |
*price indicative
- RS stock no.:
- 870-431
- Mfr. Part No.:
- ZH-795850-201
- Manufacturer:
- Amphenol Industrial
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Amphenol Floating Mate 4+12 Hybrid Connectors | |
| Series | Tru-Loc | |
| Contact Plating | Tin Plated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.52mm² | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ROHS | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Amphenol Floating Mate 4+12 Hybrid Connectors | ||
Series Tru-Loc | ||
Contact Plating Tin Plated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.52mm² | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ROHS | ||
Colour Metallic | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Floating Mate Connector offers a reliable connection solution through its intricate design, delivering high power and signal capabilities while ensuring optimal performance in demanding environments.
Power contacts support up to 65 A
First-mate/last-break design enhances safety in connection
Integral guide pins assist with misalignment during blind mating
Durable construction rated for 100 mating cycles
Operating temperature range from -40 to +125 °C
Related links
- Amphenol Industrial Tru-Loc Series Male Crimp Contact 16 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 22 AWG Max
- Amphenol Industrial Tru-Loc Series Male Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 16 AWG Max
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 10 mm² for use with Amphenol Floating Mate Connectors
