TE Connectivity Dynamic Series Series Male Contactor Connector, 0 AWG Min Crimp, 6 AWG Max
- RS stock no.:
- 787-255
- Mfr. Part No.:
- 1871131-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
R 5 163,34
(exc. VAT)
R 5 937,84
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | R 5,163.34 | R 258.167 |
*price indicative
- RS stock no.:
- 787-255
- Mfr. Part No.:
- 1871131-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor Connector | |
| Gender | Male | |
| For Use With | Connector | |
| Current | 60A | |
| Series | Dynamic Series | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 0AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 2mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 42.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor Connector | ||
Gender Male | ||
For Use With Connector | ||
Current 60A | ||
Series Dynamic Series | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 0AWG | ||
Maximum Wire Size AWG 6AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 2mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 42.4mm | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- JP
The TE Connectivity Connector offers robust connection solutions for a variety of applications, facilitating seamless power and signal flow within electronic systems. Its design ensures reliability and efficiency for diverse operational environments.
Durability rated for high cycles to withstand rigorous use
Withstanding voltage ensures safe operation under various conditions
Accommodates a wide wire range for versatile connectivity
Compact pitch optimizes space within modern electronic designs
Available in multiple rows to suit different layout requirements
Related links
- TE Connectivity Dynamic 7000 Series Female Contactor Connector 6 AWG Max
- TE Connectivity Dynamic 7000 Series Male Contactor Connector 10 AWG Max
- TE Connectivity Dynamic 4000 Series Male Contactor Connector 14 AWG Max
- TE Connectivity Power Triple Lock Series Female Contactor Connector 18 AWG Max
- TE Connectivity MATE-N-LOK Series Male Contactor Connector 18 AWG Max
- TE Connectivity AMP Series Male Contactor Connector 22 AWG Max
- TE Connectivity AMPLIMITE Series Male Contactor Connector 24 AWG Max
- TE Connectivity 2238007 Series Male Contactor Connector 22 AWG Max
