TE Connectivity MATE-N-LOK Series Male Contactor Connector, 24 AWG Min Crimp, 18 AWG Max
- RS stock no.:
- 787-083
- Mfr. Part No.:
- 1-770009-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
R 43 192,26
(exc. VAT)
R 49 671,10
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 43,192.26 | R 8.638 |
*price indicative
- RS stock no.:
- 787-083
- Mfr. Part No.:
- 1-770009-0
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Contactor Connector | |
| For Use With | Connector | |
| Series | MATE-N-LOK | |
| Current | 7A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Contact Resistance | 3.5mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 25.53mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Contactor Connector | ||
For Use With Connector | ||
Series MATE-N-LOK | ||
Current 7A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Contact Resistance 3.5mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 25.53mm | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector provides a reliable connection solution for various wire to board applications, ensuring robust performance in rugged environments.
Compact design optimises space efficiency for simpler integration
Rated for 250 V AC or DC, supporting a wide range of applications
Durability certified for 50 mating cycles, ensuring a long lifespan
Self-aligning features enhance ease of assembly and connection
Related links
- TE Connectivity MATE-N-LOK Series Female Contactor Connector 18 AWG Max
- TE Connectivity MATE-N-LOK Series Male Contactor Connector 14 AWG Max
- TE Connectivity MATE-N-LOK Series Female Contactor Connector 18 AWG Max
- TE Connectivity MATE-N-LOK Series Female Crimp Contact 18 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 18 AWG Max
