TE Connectivity Power Triple Lock Series Female Contactor Connector, 0 AWG Min Crimp, 18 AWG Max
- RS stock no.:
- 786-089
- Mfr. Part No.:
- 2238066-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3700 units)*
R 6 056,78
(exc. VAT)
R 6 965,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 15 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 6,056.78 | R 1.637 |
*price indicative
- RS stock no.:
- 786-089
- Mfr. Part No.:
- 2238066-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor Connector | |
| Gender | Female | |
| For Use With | Connector | |
| Series | Power Triple Lock | |
| Current | 8A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 0AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor Connector | ||
Gender Female | ||
For Use With Connector | ||
Series Power Triple Lock | ||
Current 8A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 0AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Colour Grey | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle contact designed for 18 AWG wires, ensuring robust connections within the Power Triple Lock series. Its primary function is to facilitate efficient electrical connections in various applications.
Rated for an operating voltage of 600 VDC
Constructed from phosphor bronze for enhanced durability
Supports crimp termination for secure wire attachment
Designed for a maximum current rating of 8 A
Complies with EU RoHS and ELV directives
Low halogen content ensures environmental safety
Related links
- TE Connectivity Power Triple Lock Series Female Contactor Connector 16 AWG Max
- TE Connectivity Power Triple Lock Series Female Contactor Connector 20 AWG Max
- TE Connectivity Dynamic 7000 Series Female Contactor Connector 6 AWG Max
- TE Connectivity Power Triple Lock Series Male Contactor Connector 16 AWG Max
- TE Connectivity Dynamic Series Series Male Contactor Connector 6 AWG Max
- TE Connectivity Power Triple Lock Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Power Triple Lock Series Female Crimp Terminal 12 AWG Max
- TE Connectivity Power Triple Lock Series Male Crimp Terminal 20 AWG Max
