Siemens 3RT1 Contactor, 220V ac/dc Coil, 3-Pole, 320 W 220V ac/dc, 2 NO/2 NC, 1kV
- RS stock no.:
- 904-838
- Mfr. Part No.:
- 3RT1056-6AM36-0UA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 21 400,00
(exc. VAT)
R 24 610,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 21,400.00 |
*price indicative
- RS stock no.:
- 904-838
- Mfr. Part No.:
- 3RT1056-6AM36-0UA0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Series | 3RT1 | |
| Power Rating | 320W | |
| Function | Motor Switching | |
| Mount Type | Screw | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | For Switching Motors | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 185A | |
| Control Circuit Voltage Uc | 220V ac/dc | |
| Maximum Operating Temperature | 60°C | |
| Width | 140mm | |
| Standards/Approvals | CSA | |
| Depth | 170mm | |
| Length | 172mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Series 3RT1 | ||
Power Rating 320W | ||
Function Motor Switching | ||
Mount Type Screw | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application For Switching Motors | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 185A | ||
Control Circuit Voltage Uc 220V ac/dc | ||
Maximum Operating Temperature 60°C | ||
Width 140mm | ||
Standards/Approvals CSA | ||
Depth 170mm | ||
Length 172mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens contactor provides reliable switching of electrical loads, ensuring efficient control in diverse applications. Designed for robustness, it optimises performance and enhances system safety across various industrial environments.
Available in various sizes for flexible configuration
Facilitates safe switching of motorised loads
Supports applications requiring reduced starting current peaks
Compatible with fail-safe control inputs for increased operational safety
Ideal for reversing motor operations, enhancing system versatility
Related links
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1000V
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1000V
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1000V
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1000V
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1000V
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1000V
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1000V
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1000V
