Siemens 3RT1 Contactor, 127V ac/dc Coil, 3-Pole, 320 W 127V ac/dc, 2 NO/2 NC, 1kV
- RS stock no.:
- 904-837
- Mfr. Part No.:
- 3RT1056-6AF36-0UA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 21 400,00
(exc. VAT)
R 24 610,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | R 21,400.00 |
*price indicative
- RS stock no.:
- 904-837
- Mfr. Part No.:
- 3RT1056-6AF36-0UA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 127V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Series | 3RT1 | |
| Power Rating | 320W | |
| Mount Type | Screw | |
| Function | Motor Switching | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 127V ac/dc | |
| Contactor Application | For Switching Motors | |
| Operational Current Ie | 185A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 172mm | |
| Depth | 170mm | |
| Standards/Approvals | CSA | |
| Width | 120mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 127V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Series 3RT1 | ||
Power Rating 320W | ||
Mount Type Screw | ||
Function Motor Switching | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 127V ac/dc | ||
Contactor Application For Switching Motors | ||
Operational Current Ie 185A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 172mm | ||
Depth 170mm | ||
Standards/Approvals CSA | ||
Width 120mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1000V
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1000V
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1000V
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1000V
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1000V
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1000V
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1000V
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1000V
