Siemens 3RT1 Contactor, 26V ac/dc Coil, 3-Pole, 650 W 26V ac/dc, 2 NO/2 NC, 1kV
- RS stock no.:
- 904-843
- Mfr. Part No.:
- 3RT1066-6AB36-0UA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 40 400,00
(exc. VAT)
R 46 460,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | R 40,400.00 |
*price indicative
- RS stock no.:
- 904-843
- Mfr. Part No.:
- 3RT1066-6AB36-0UA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 26V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Series | 3RT1 | |
| Power Rating | 650W | |
| Mount Type | Screw | |
| Function | Motor Switching | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | For Switching Motors | |
| Operational Current Ie | 300A | |
| Control Circuit Voltage Uc | 26V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA | |
| Depth | 202mm | |
| Width | 145mm | |
| Length | 210mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 26V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Series 3RT1 | ||
Power Rating 650W | ||
Mount Type Screw | ||
Function Motor Switching | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application For Switching Motors | ||
Operational Current Ie 300A | ||
Control Circuit Voltage Uc 26V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA | ||
Depth 202mm | ||
Width 145mm | ||
Length 210mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1000V
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1000V
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 690V
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1000V
- Siemens 3RT1 Contactor 3-Pole 55 kW 26V 1kV
- Siemens 3RT1 Contactor 26 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 26 V ac/dc Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 2 NO/2 NC, 1000V
