Lovato Electric BF Series Contactor, 130V ac/dc Coil, 3-Pole, 600 A, 200 kW 130V ac/dc, 3 NO, 1kV
- RS stock no.:
- 828-587
- Mfr. Part No.:
- BF40000E110
- Manufacturer:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
R 39 834,43
(exc. VAT)
R 45 809,59
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 39,834.43 |
*price indicative
- RS stock no.:
- 828-587
- Mfr. Part No.:
- BF40000E110
- Manufacturer:
- Lovato Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 130V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 600A | |
| Power Rating | 200kW | |
| Series | BF Series | |
| Function | Power Switching | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 400A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 130V ac/dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 194mm | |
| Depth | 185mm | |
| Standards/Approvals | IEC | |
| Width | 140mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 130V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 600A | ||
Power Rating 200kW | ||
Series BF Series | ||
Function Power Switching | ||
Mount Type Screw | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw Terminal | ||
Contactor Application Motor Control | ||
Operational Current Ie 400A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 130V ac/dc | ||
Maximum Operating Temperature 70°C | ||
Length 194mm | ||
Depth 185mm | ||
Standards/Approvals IEC | ||
Width 140mm | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- IT
The Lovato Power contactor is a robust Three pole device designed for high operational current capabilities, specifically rated for up to 400A in AC3 applications, making it essential for reliable motor control and automation processes.
Rated insulation voltage of 1000V enhances safety standards
Offers operational life cycles of 5,000,000 mechanical and 600,000 electrical cycles
Supports operational frequencies up to 400Hz for diverse applications
Resistance per pole is a low 0.12 mΩ for improved efficiency
Related links
- Lovato BF Series Contactor 3-Pole 132 kW 130V ac/dc 1000V
- Lovato BF Series Contactor 3-Pole 160 kW 130V ac/dc 1000V
- Lovato BF Series Contactor 4-Pole 200 kW 130V ac/dc 1000V
- Lovato BF Series Contactor 4-Pole 132 kW 130V ac/dc 1000V
- Lovato BF Series Contactor 4-Pole 160 kW 130V ac/dc 1000V
- Lovato BF Series Contactor 3-Pole 200 kW 500V ac/dc 1000V
- Lovato BF Series Contactor 3-Pole 132 kW 500V ac/dc 1000V
- Lovato BF Series Contactor 3-Pole 160 kW 500V ac/dc 1000V
