Lovato Electric BFS12 Contactor, 24V Coil, 3-Pole, 12 A, 6.2 kW, 600V

Image representative of range

Subtotal (1 unit)*

R 2 073,47

(exc. VAT)

R 2 384,49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,073.47

*price indicative

RS stock no.:
820-413
Mfr. Part No.:
BFS1223D024
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

600V

Contact Current

12A

Series

BFS12

Power Rating

6.2kW

Function

Switching

Mount Type

DIN Rail

Auxiliary Contact Configuration

2 NO/3 NC

Number of Auxiliary Contacts

5

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60947-4-1

COO (Country of Origin):
IT
The Lovato Power contactor delivers reliable performance for managing operational currents in electrical circuits. Designed for three-pole configurations, it offers versatility in both AC and DC applications while ensuring safety and durability.

Rated operational current IE (AC3) at 12A enhances circuit reliability

Offers 2NO + 3NC auxiliary contacts for flexible control options

Supports operational currents for various voltages, including 400V and 690V

Mechanical lifespan of 20 million cycles ensures long-term usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy