Lovato Electric BFS12 Contactor, 24V Coil, 3-Pole, 12 A, 600V

Image representative of range

Subtotal (1 unit)*

R 1 438,62

(exc. VAT)

R 1 654,41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,438.62

*price indicative

RS stock no.:
805-593
Mfr. Part No.:
BFS1223A024
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

600V

Contact Current

12A

Series

BFS12

Mount Type

DIN Rail

Auxiliary Contact Configuration

2 NO/3 NC

Number of Auxiliary Contacts

5

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60947-1

Pole and Throw Configuration

3

COO (Country of Origin):
IT
The Lovato Power contactor provides reliable control for industrial applications, designed for IEC standards. It operates with a Coil voltage of 24VAC and is suitable for high current applications up to 12A.

Three-pole design ensures robust performance and versatile usage

Rated operational power up to 6.2 kW at 415V delivers strong operational efficiency

Mechanical life rated at 20 million cycles guarantees long-lasting reliability

IP20 protection rating enables safe operation in a protected environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy