Lovato Electric BFS12 Contactor, 230V Coil, 3-Pole, 12 A, 12 kW, 600V
- RS stock no.:
- 805-594
- Mfr. Part No.:
- BFS1223A230
- Manufacturer:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
R 1 438,62
(exc. VAT)
R 1 654,41
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,438.62 |
*price indicative
- RS stock no.:
- 805-594
- Mfr. Part No.:
- BFS1223A230
- Manufacturer:
- Lovato Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 12A | |
| Series | BFS12 | |
| Power Rating | 12kW | |
| Mount Type | DIN Rail | |
| Function | Contactor | |
| Auxiliary Contact Configuration | 2 NO/3 NC | |
| Number of Auxiliary Contacts | 5 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 12A | ||
Series BFS12 | ||
Power Rating 12kW | ||
Mount Type DIN Rail | ||
Function Contactor | ||
Auxiliary Contact Configuration 2 NO/3 NC | ||
Number of Auxiliary Contacts 5 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
The Lovato Power contactor is a three-pole device designed for controlling electrical circuits effectively. It's engineered for high operational efficiency with a rated current of 12A under AC-3 conditions, suitable for various applications.
Rated insulation voltage of 690V, ensuring robust performance in demanding situations
Contact characteristics include 3 poles with IEC nominal current ratings
Operational frequency spans from 25Hz to 400Hz for versatile applications
Short-time allowable current of 150A for 10 seconds, supporting overload scenarios
Related links
- Lovato Electric BFS12 Contactor 3-Pole 6.2 kW, 600V
- Lovato Electric BFS12 Contactor 3-Pole 600V
- Lovato Electric BFS12 Contactor 3-Pole 5.7 kW 690V
- Lovato Electric 11BG Reversing Contactor 3-Pole 5.7 kW 440V
- Lovato Electric BG12 Contactor 3-Pole 22 kW 690V
- Lovato Electric BFA012 Reversing Contactor 3-Pole 10 kW 690V
- Lovato Electric BF12 Contactor 3-Pole 5 kW 690V
- Lovato Electric 11BG Contactor 3-Pole 5.5 kW 440V
