Lovato Electric BFS25 Contactor, 230V Coil, 3-Pole, 25 A, 13.4 kW, 2 NO/3 NC, 690V

Image representative of range

Subtotal (1 unit)*

R 2 221,30

(exc. VAT)

R 2 554,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,221.30

*price indicative

RS stock no.:
805-661
Mfr. Part No.:
BFS2523A230
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Contact Voltage

690V

Contact Current

25A

Power Rating

13.4kW

Series

BFS25

Function

Contactor

Mount Type

DIN Rail

Normal State Configuration

2 NO/3 NC

Number of Auxiliary Contacts

5

Auxiliary Contact Configuration

2 NO/3 NC

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60947-1

Pole and Throw Configuration

3

COO (Country of Origin):
IT
The Lovato Three pole safety contactor is designed to control high operational currents with precision. Its Compact design and rated insulation voltage of 690V make it suitable for a variety of demanding applications.

Operational current IE (AC3) is rated at 25A for reliable performance

Offers auxiliary contacts configuration with 2NO and 3NC for enhanced control options

Rated operational power in AC-3 reaches up to 15kW at 500V, ensuring robust functionality

Max Durable operating temperature reaches 70°C, supporting diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy