Lovato Electric BFS25 Contactor, 24V Coil, 3-Pole, 25 A, 13.4 kW
- RS stock no.:
- 805-652
- Mfr. Part No.:
- BFS2523A024
- Manufacturer:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
R 2 320,17
(exc. VAT)
R 2 668,20
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,320.17 |
*price indicative
- RS stock no.:
- 805-652
- Mfr. Part No.:
- BFS2523A024
- Manufacturer:
- Lovato Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 25A | |
| Series | BFS25 | |
| Power Rating | 13.4kW | |
| Function | Contactor | |
| Mount Type | DIN Rail | |
| Number of Auxiliary Contacts | 5 | |
| Auxiliary Contact Configuration | 2 NO/3 NC | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 25A | ||
Series BFS25 | ||
Power Rating 13.4kW | ||
Function Contactor | ||
Mount Type DIN Rail | ||
Number of Auxiliary Contacts 5 | ||
Auxiliary Contact Configuration 2 NO/3 NC | ||
Terminal Type Screw | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
The Lovato Three pole safety contactor is designed for controlling AC loads with an operational current of 25A, suitable for various industrial applications requiring reliable switching.
Rated insulation voltage of 690V ensures robust performance and safety
Operational frequency ranges from 25Hz to 400Hz, accommodating diverse applications
Compact design weighs only 366g, promoting ease of installation
Short-time allowable current for 10s is 200A, enabling high inrush capacity
Related links
- Lovato BFS25 Contactor 3-Pole 13.4 kW 690V
- Lovato BF25 Contactor 3-Pole 13.4 kW 440V
- Lovato BFS25 Contactor 3-Pole 7 kW, 600V
- Lovato BF25 Contactor 3-Pole 13.4 kW 440V
- Lovato BF25 Contactor 3-Pole 13.4 kW 440V
- Lovato Contactor 3-Pole 7 kW 24V, 1 NC
- Lovato BF25 Contactor 3-Pole 11 kW 690V
- Lovato BF25 Contactor 3-Pole 11 kW 690V
