Lovato Electric BFS25 Contactor, 110V Coil, 3-Pole, 25 A, 7 kW, 600V

Image representative of range

Subtotal (1 unit)*

R 2 221,30

(exc. VAT)

R 2 554,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,221.30

*price indicative

RS stock no.:
805-471
Mfr. Part No.:
BFS2523A110
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

110V

Number of Poles

3

Contact Voltage

600V

Contact Current

25A

Power Rating

7kW

Series

BFS25

Mount Type

DIN Rail

Function

Contactor

Auxiliary Contact Configuration

2 NO/3 NC

Number of Auxiliary Contacts

5

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60947-4-1

Pole and Throw Configuration

3

COO (Country of Origin):
IT
The Lovato Power contactor is a highly efficient three-pole device designed for reliable AC operation. Its primary function is to control motors with an operational current of 25A, Ideal for a range of industrial applications.

Rated insulation voltage of 690V and impulse withstand voltage of 6kV

AC operating voltage of 110V with holding consumption of 9VA

Suitable for operational frequencies between 25Hz and 400Hz

Includes 2 normally open and 3 normally closed auxiliary contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy