Lovato Electric BFS32 Contactor, 230V Coil, 3-Pole, 32 A, 16 kW, 690V
- RS stock no.:
- 805-577
- Mfr. Part No.:
- BFS3222A230
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
R 3 090,43
(exc. VAT)
R 3 553,99
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,090.43 |
*price indicative
- RS stock no.:
- 805-577
- Mfr. Part No.:
- BFS3222A230
- Manufacturer:
- Lovato Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 32A | |
| Power Rating | 16kW | |
| Series | BFS32 | |
| Mount Type | DIN Rail | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 32A | ||
Power Rating 16kW | ||
Series BFS32 | ||
Mount Type DIN Rail | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
The Lovato Power contactor is a three-pole safety device designed to manage operational current at 32A under IEC standards, providing reliable control in various industrial applications.
Rated operational voltage of 690V ensures compatibility with a wide range of systems
IP20 protection allows for safe operation in properly wired conditions
Mechanical lifespan of 20 million cycles guarantees long-term use
Optimal operational current ratings for AC-1 and AC-3 enhance performance reliability
Related links
- Lovato Electric BFS32 Contactor 3-Pole 16 kW, 600V
- Lovato Electric BFS32 Contactor 3-Pole 690V
- Lovato Electric BFS Contactor 3-Pole 16 kW, 690V
- Lovato Electric BFS38 Contactor 3-Pole 11 kW, 690V
- Lovato Electric BF26 Contactor 3-Pole 18.5 kW, 690V
- Lovato Electric BF80 Contactor 3-Pole 120 kW, 690V
- Lovato Electric BF94 Contactor 3-Pole 55 kW, 690V
- Lovato Electric BF32 Contactor 3-Pole 22 kW, 690V
