Lovato Electric BFS Contactor, 110V Coil, 3-Pole, 32 A, 16 kW, 690V
- RS stock no.:
- 805-576
- Mfr. Part No.:
- BFS3222A110
- Manufacturer:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
R 3 090,28
(exc. VAT)
R 3 553,82
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,090.28 |
*price indicative
- RS stock no.:
- 805-576
- Mfr. Part No.:
- BFS3222A110
- Manufacturer:
- Lovato Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 32A | |
| Series | BFS | |
| Power Rating | 16kW | |
| Function | Contactor | |
| Mount Type | DIN Rail | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 32A | ||
Series BFS | ||
Power Rating 16kW | ||
Function Contactor | ||
Mount Type DIN Rail | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
The Lovato Power contactor is a three-pole safety device designed for reliable switching in high-load applications, with an IEC operating current of 32A, facilitating robust control of industrial machinery.
AC Coil voltage of 110VAC operates on 50/60Hz frequencies
Rated insulation voltage reaches 690V, ensuring excellent durability
Offers a Compact design while supporting up to 56A thermal current
Mechanical lifespan of 20 million cycles enhances longevity
Related links
- Lovato Electric BFS Contactor 3-Pole 15 kW 24V
- Lovato Electric BFS32 Contactor 3-Pole 16 kW, 690V
- Lovato Electric BF32 Contactor 3-Pole 22 kW, 690V
- Lovato Electric BF18 Contactor 4-Pole 36 kW, 690V
- Lovato Electric BF80 Contactor 3-Pole 55 kW, 690V
- Lovato Electric BF95 Contactor 3-Pole 90 kW, 690V
- Lovato Electric BFA009 Contactor 3-Pole 7.2 kW, 690V
- Lovato Electric BGT12 Contactor 3-Pole 5 kW, 690V
