Lovato Electric BFS38 Contactor, 230V Coil, 3-Pole, 38 A, 11 kW, 690V

Image representative of range

Subtotal (1 unit)*

R 3 524,83

(exc. VAT)

R 4 053,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,524.83

*price indicative

RS stock no.:
805-583
Mfr. Part No.:
BFS3822A230
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

38A

Power Rating

11kW

Series

BFS38

Mount Type

DIN Rail

Function

Contactor

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL listed

Pole and Throw Configuration

3

COO (Country of Origin):
IT
The Lovato Power contactor is a three-pole safety device designed for reliable operation in various applications. It features an IEC operational current rating of 38A, ensuring efficient performance in both AC and DC systems.

Rated insulation voltage up to 690V enhances safety and reliability

Max operational frequency ranges from 25 Hz to 400 Hz for versatile applications

Mechanical life rating of 20 million cycles indicates long-lasting durability

Environmental resilience with an operating temperature range of -50°C to 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy