RS PRO Contactor, 24V dc Coil, 1-Pole, 180 A, 20 W 24V dc, 1 NO

Subtotal (1 unit)*

R 1 482,15

(exc. VAT)

R 1 704,47

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +R 1,482.15

*price indicative

RS stock no.:
782-197
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

1

Contact Current

180A

Power Rating

20W

Series

RS PRO

Normal State Configuration

1 NO

Terminal Type

Screw

Control Circuit Voltage Uc

24V dc

Operational Current Ie

180A

Depth

91mm

Length

50mm

Standards/Approvals

EN 60947-4-1 EN 60529 EN 60204-1

COO (Country of Origin):
IT
The RS PRO contactor offers a Compact yet powerful solution, designed for traction and material handling applications using direct current. Ideal for lift trucks and industrial machinery, it ensures reliable performance in demanding environments.

Nominal operating current of 180A meets high performance needs

Supported by comprehensive protection against oil, water, and dust

Silver alloy contacts ensure reliable performance in heavy-duty applications

Fast drop-out time of 8 MS facilitates safe operations

Designed with robust Coil terminals accommodating 6 mm connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy