RS PRO Contactor, 12V dc Coil, 1-Pole, 180 A, 20 W 12V dc, 1 NO
- RS stock no.:
- 782-196
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 1 479,75
(exc. VAT)
R 1 701,71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 1,479.75 |
*price indicative
- RS stock no.:
- 782-196
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Contactor | |
| Coil Voltage | 12V dc | |
| Number of Poles | 1 | |
| Contact Current | 180A | |
| Series | RS PRO | |
| Power Rating | 20W | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 180A | |
| Control Circuit Voltage Uc | 12V dc | |
| Standards/Approvals | EN 60947-4-1 EN 60529 EN 60204-1 | |
| Length | 50mm | |
| Depth | 91mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Contactor | ||
Coil Voltage 12V dc | ||
Number of Poles 1 | ||
Contact Current 180A | ||
Series RS PRO | ||
Power Rating 20W | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 180A | ||
Control Circuit Voltage Uc 12V dc | ||
Standards/Approvals EN 60947-4-1 EN 60529 EN 60204-1 | ||
Length 50mm | ||
Depth 91mm | ||
- COO (Country of Origin):
- IT
The RS PRO contactors provide a powerful and Compact solution specifically designed for traction and material handling applications, enabling efficient control of direct current systems for various industrial sectors.
Compact and robust design optimised for direct current applications
Rated for 180A nominal operating current, ensuring reliability
Compatible with multiple voltages, including 12V and 24V
Features silver alloy contacts for enhanced durability and performance
Protection degree IP40 shields against dust and moisture ingress
Related links
- RS PRO Contactor 1-Pole 20 W 24V dc, 1 NO
- RS PRO Contactor 1-Pole 12 W 12V dc, 1 NO
- RS PRO Contactor 1-Pole 12 W 12V dc, 1 NO
- TE Connectivity LEV100 Contactor 1-Pole 5.5 W 12V dc 900V
- Durakool DEVR10 Contactor 1-Pole 5.54 W 48V 1kV dc
- Durakool DEVR05 Contactor 1-Pole 3.2 W 48V 1kV dc
- Gigavac P115 Contactor 1-Pole NO, 1500V dc
- TE Connectivity ECP600B Contactor 1-Pole NO, 1.5kV dc
