RS PRO Contactor, 24V dc Coil, 1-Pole, 100 A, 12 W 24V dc, 1 NO
- RS stock no.:
- 782-191
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 592,84
(exc. VAT)
R 681,77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 592.84 |
*price indicative
- RS stock no.:
- 782-191
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 1 | |
| Contact Current | 100A | |
| Power Rating | 12W | |
| Series | RS PRO | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 100A | |
| Control Circuit Voltage Uc | 24V dc | |
| Standards/Approvals | UL | |
| Depth | 80mm | |
| Length | 57mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 1 | ||
Contact Current 100A | ||
Power Rating 12W | ||
Series RS PRO | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 100A | ||
Control Circuit Voltage Uc 24V dc | ||
Standards/Approvals UL | ||
Depth 80mm | ||
Length 57mm | ||
- COO (Country of Origin):
- IT
The RS PRO contactor is a compact, powerful device engineered for direct current applications, making it Ideal for traction and material handling across various industries, including lift trucks and industrial cleaning equipment.
Featuring silver alloy contacts, ensuring durability and high performance
Designed for high breaking capacity, suitable for heavy-duty operations
Compact size allows for ease of installation in space-constrained environments
Protection degree IP40 safeguards against dust and moisture intrusion
Robust mechanical life ensures long-term reliability in demanding applications
Related links
- RS PRO Contactor 1-Pole 12 W 24V dc, 1 NO
- RS PRO Contactor 1-Pole 20 W 24V dc, 1 NO
- RS PRO Contactor 1-Pole 12 W 12V dc, 1 NO
- RS PRO Contactor 1-Pole 4 NO, 500V
- RS PRO Contactor 1-Pole 3 NO/1 NC, 500V
- RS PRO Contactor 1-Pole 2 NO/2 NC, 500V
- RS PRO Contactor 1-Pole 3 NO/1 NC, 500V
- TE Connectivity LEV100 Contactor 1-Pole 6 W 24V dc 900V
