RS PRO Contactor, 12V dc Coil, 1-Pole, 100 A, 12 W 12V dc, 1 NO
- RS stock no.:
- 782-190
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 592,84
(exc. VAT)
R 681,77
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 592.84 |
*price indicative
- RS stock no.:
- 782-190
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 12V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Current | 100A | |
| Series | RS PRO | |
| Power Rating | 12W | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 100A | |
| Control Circuit Voltage Uc | 12V dc | |
| Depth | 80mm | |
| Length | 57mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 12V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Current 100A | ||
Series RS PRO | ||
Power Rating 12W | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 100A | ||
Control Circuit Voltage Uc 12V dc | ||
Depth 80mm | ||
Length 57mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IT
The RS PRO Compact contactor is designed for robust performance in direct current applications, making it Ideal for traction and material handling tasks. Its powerful design fits seamlessly into various industrial and transportation settings.
Compact and powerful design for high-performance requirements
Rated at 70A nominal current for efficient operation
Breaking capacity of 400A ensures superior reliability under load
IP40 protection degree safeguards against dust and moisture
Silver alloy contacts enhance durability and reduce wear
Coils available in standard and reduced consumption options
Related links
- RS PRO Contactor 1-Pole 12 W 12V dc, 1 NO
- RS PRO Contactor 1-Pole 20 W 12V dc, 1 NO
- RS PRO Contactor 1-Pole 12 W 24V dc, 1 NO
- TE Connectivity LEV100 Contactor 1-Pole 5.5 W 12V dc 900V
- Durakool DEVR10 Contactor 1-Pole 5.54 W 48V 1kV dc
- RS PRO Contactor 1-Pole 12 W 24V dc, 1 NO
- Durakool DEVR05 Contactor 1-Pole 3.2 W 48V 1kV dc
- Gigavac P115 Contactor 1-Pole NO, 1500V dc
