Siemens 3RF3 Solid State Relay, 230V ac Coil, 1-Pole, 12 A, 18.6 VA 230V ac, 1 NO, 600V
- RS stock no.:
- 768-520
- Mfr. Part No.:
- 3RF3320-2DA24
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 2 943,99
(exc. VAT)
R 3 385,59
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,943.99 |
*price indicative
- RS stock no.:
- 768-520
- Mfr. Part No.:
- 3RF3320-2DA24
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Solid State Relay | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 12A | |
| Power Rating | 18.6VA | |
| Series | 3RF3 | |
| Mount Type | Side | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Spring | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Contactor Application | Switching | |
| Maximum Operating Temperature | 60°C | |
| Length | 121mm | |
| Depth | 95mm | |
| Standards/Approvals | UL | |
| Width | 22.5mm | |
| Pole and Throw Configuration | 1P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Solid State Relay | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 12A | ||
Power Rating 18.6VA | ||
Series 3RF3 | ||
Mount Type Side | ||
Normal State Configuration 1 NO | ||
Terminal Type Spring | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Contactor Application Switching | ||
Maximum Operating Temperature 60°C | ||
Length 121mm | ||
Depth 95mm | ||
Standards/Approvals UL | ||
Width 22.5mm | ||
Pole and Throw Configuration 1P | ||
- COO (Country of Origin):
- DE
The Siemens Solid-state Contactor offers a reliable solution designed for seamless operation in various applications, ensuring optimal performance and efficiency while addressing specific technical requirements in demanding environments.
Utilises Advanced technology for enhanced operational reliability
Provides robust performance suited for demanding applications
Designed for easy installation and integration into existing systems
Optimised for energy efficiency
Rated IP20
Related links
- Siemens 3RF3 Solid State Relay 1-Pole 18.6 VA 230V ac 600V
- Siemens 3RF3 Solid State Relay 1-Pole 9.4 VA 230V ac 600V
- Siemens 3RF3 Solid State Relay 1-Pole 83 VA 230V ac 600V
- Siemens 3RF3 Solid State Relay 1-Pole 39 VA 230V ac 600V
- Siemens 3RF3 Solid State Relay 1-Pole 47 VA 230V ac 230V
- Siemens 3RF3 Solid State Relay 1-Pole 47 VA 230V ac 460V
- Siemens 3RF3 Solid State Relay 1-Pole 66 VA 230V ac 230V
- Siemens 3RF3 Solid State Relay 1-Pole 65 VA 24V 600V
