Siemens 3RF3 Solid State Relay, 230V ac Coil, 1-Pole, 50 A, 47 VA 230V ac, 1 NO, 230V

Subtotal (1 unit)*

R 3 124,06

(exc. VAT)

R 3 592,67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,124.06

*price indicative

RS stock no.:
768-470
Mfr. Part No.:
3RF3350-3AA22
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V ac

Product Type

Solid State Relay

Number of Poles

1

Contact Voltage

230V

Contact Current

50A

Series

3RF3

Power Rating

47VA

Mount Type

Side

Normal State Configuration

1 NO

Terminal Type

Screw Terminal

Control Circuit Voltage Uc

230V ac

Contactor Application

Switching

Operational Current Ie

50A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

100mm

Length

133mm

Standards/Approvals

UL

Width

50mm

Pole and Throw Configuration

1P

COO (Country of Origin):
DE
The Siemens Solid-state Contactor offers robust functionality designed for efficient operational performance in various applications. Its Advanced features ensure reliability and suitability for demanding environments.

Utilises Advanced technology for enhanced operational reliability

Provides robust performance suited for demanding applications

Designed for easy installation and integration into existing systems

Optimised for energy efficiency

Rated IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy