Siemens 3RF3 Solid State Relay, 24V Coil, 1-Pole, 27.5 A, 65 VA 24V, 1 NO, 600V
- RS stock no.:
- 768-471
- Mfr. Part No.:
- 3RF3365-1BA06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 4 575,34
(exc. VAT)
R 5 261,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,575.34 |
*price indicative
- RS stock no.:
- 768-471
- Mfr. Part No.:
- 3RF3365-1BA06
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Solid State Relay | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 27.5A | |
| Power Rating | 65VA | |
| Series | 3RF3 | |
| Mount Type | Side | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Switching | |
| Operational Current Ie | 50A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Length | 144mm | |
| Width | 70mm | |
| Depth | 100mm | |
| Standards/Approvals | UL | |
| Pole and Throw Configuration | 1P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Solid State Relay | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 27.5A | ||
Power Rating 65VA | ||
Series 3RF3 | ||
Mount Type Side | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw Terminal | ||
Contactor Application Switching | ||
Operational Current Ie 50A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Length 144mm | ||
Width 70mm | ||
Depth 100mm | ||
Standards/Approvals UL | ||
Pole and Throw Configuration 1P | ||
- COO (Country of Origin):
- DE
The Siemens Solid-state Contactor offers robust functionality designed for efficient operational performance in various applications. Its Advanced features ensure reliability and suitability for demanding environments.
Utilises Advanced technology for enhanced operational reliability
Provides robust performance suited for demanding applications
Designed for easy installation and integration into existing systems
Optimised for energy efficiency
Rated IP20
Related links
- Siemens 3RF3 Solid State Relay 1-Pole 18.6 VA 230V ac 600V
- Siemens 3RF3 Solid State Relay 1-Pole 9.4 VA 230V ac 600V
- Siemens 3RF3 Solid State Relay 1-Pole 83 VA 230V ac 600V
- Siemens 3RF3 Solid State Relay 1-Pole 39 VA 230V ac 600V
- Siemens 3RF3 Solid State Relay 1-Pole 47 VA 230V ac 230V
- Siemens 3RF3 Solid State Relay 1-Pole 47 VA 230V ac 460V
- Siemens 3RF3 Solid State Relay 1-Pole 66 VA 230V ac 230V
- Siemens 3RF23 Contactor 1-Pole 33 W 24V dc 600V
