Siemens 3RF3 Solid State Relay, 230V ac Coil, 1-Pole, 12 A, 18.6 VA 230V ac, 1 NO, 600V

Image representative of range

Subtotal (1 unit)*

R 2 678,92

(exc. VAT)

R 3 080,76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,678.92

*price indicative

RS stock no.:
768-518
Mfr. Part No.:
3RF3320-1BA26
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Relay

Coil Voltage

230V ac

Number of Poles

1

Contact Voltage

600V

Contact Current

12A

Series

3RF3

Power Rating

18.6VA

Mount Type

Side

Normal State Configuration

1 NO

Terminal Type

Screw Terminal

Contactor Application

Switching

Control Circuit Voltage Uc

230V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

20A

Maximum Operating Temperature

60°C

Width

22.5mm

Depth

95mm

Standards/Approvals

UL

Length

121mm

Pole and Throw Configuration

1P

COO (Country of Origin):
DE
The Siemens Solid-state Contactor offers essential functionalities for automation solutions, providing reliable operation within various industrial environments. Its design ensures seamless integration, critical for enhancing productivity and efficiency.

Utilises Advanced technology for enhanced operational reliability

Provides robust performance suited for demanding applications

Designed for easy installation and integration into existing systems

Optimised for energy efficiency

Rated IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy