MiniTec Insert, Connecting Component
- RS stock no.:
- 835-408
- Mfr. Part No.:
- 22.1081/0-005
- Manufacturer:
- MiniTec
Subtotal (1 reel of 5 units)*
R 330,29
(exc. VAT)
R 379,83
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 330.29 | R 66.058 |
*price indicative
- RS stock no.:
- 835-408
- Mfr. Part No.:
- 22.1081/0-005
- Manufacturer:
- MiniTec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Connector Type | Insert | |
| Product Type | Connecting Component | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 14.7mm | |
| Product System | Profile Assembly System | |
| Series | 22.1081/0-005 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Connector Type Insert | ||
Product Type Connecting Component | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 14.7mm | ||
Product System Profile Assembly System | ||
Series 22.1081/0-005 | ||
Exempt
The MiniTec Insert seal is designed for efficient fastening and sealing of panes, providing a reliable solution for various applications and ensuring a snug fit for panels between 2 to 4 mm thick.
Made from Durable EPDM material in black
Roll length of 100 m allows for extensive coverage
Ideal for securely fastening panes, including acrylic and polycarbonate
Weight of 0.070 kg/m provides a lightweight option
Related links
- MiniTec Insert, Connecting Component
- MiniTec Grey Ethylene Propylene Diene Monomer Cover, 2 m Length
- MiniTec Screw, Connecting Component
- MiniTec Clamp, Connecting Component
- MiniTec Bracket, Connecting Component
- MiniTec Square Nut, Connecting Component
- MiniTec M6 Screw, Connecting Component
- Lump & Claw Hammers
