MiniTec Grey Ethylene Propylene Diene Monomer Cover, 2 m Length
- RS stock no.:
- 835-411
- Mfr. Part No.:
- 22.1098/0-005
- Manufacturer:
- MiniTec
Subtotal (1 reel of 5 units)*
R 996,15
(exc. VAT)
R 1 145,57
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 996.15 | R 199.23 |
*price indicative
- RS stock no.:
- 835-411
- Mfr. Part No.:
- 22.1098/0-005
- Manufacturer:
- MiniTec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Cover | |
| Colour | Grey | |
| Length | 2m | |
| Material | Ethylene Propylene Diene Monomer | |
| Product System | Profile Assembly System | |
| Series | 22.1098/0-010 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Cover | ||
Colour Grey | ||
Length 2m | ||
Material Ethylene Propylene Diene Monomer | ||
Product System Profile Assembly System | ||
Series 22.1098/0-010 | ||
Exempt
The MiniTec Cover profile is designed for safe and effective integration into various applications, ensuring reliable performance while securing components within an adjacent framework.
EPDM, extruded grey construction for durability
70° Shore A hardness offers excellent resistance
50 m roll length allows for extensive coverage
Lightweight at 0.230 kg/m, enabling easy handling
Related links
- RS PRO Grey Ethylene Propylene Diene Monomer Cable Gland 27 mm min. IP67
- Schneider Electric PanelSeT Grey Ethylene Propylene Diene Monomer 32.4 mm Round for 20 mm Cable Dia. for 14 mm Cable
- RS PRO Grey Ethylene Propylene Diene Monomer Cable Gland 20 mm min. IP67
- RS PRO Grey Ethylene Propylene Diene Monomer Cable Gland 15 mm min. IP67
- RS PRO Grey Ethylene Propylene Diene Monomer Cable Gland 5 mm min. IP67
- Hirschmann ST Straight Plug to Unterminated Power Cord, 1 m Grey Ethylene Propylene Diene Monomer
- NEMIQ VET Grey Ethylene Propylene Diene Monomer Rubber 58 mm Round for 35 mm Cable Dia. for 26 mm Cable Dia. VET M50 GR
- NEMIQ VET Grey Ethylene Propylene Diene Monomer Rubber 69 mm Round for 45 mm Cable Dia. for 30 mm Cable Dia. VET M60 GR
