Wurth Elektronik 190 mH 2 A Common Mode Choke 310 mΩ 300V

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

R 279,46

(exc. VAT)

R 321,38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4R 279.46
5 +R 271.01

*price indicative

RS stock no.:
905-856
Mfr. Part No.:
7848050219
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

190mH

Series

78480

Maximum DC Current

2A

Test Frequency

10kHz

Packaging

Carton

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

Number of Lines

2

Automotive Standard

AEC-Q200

Pin Count

4

Choke Voltage

300V

Mount Type

Through Hole

Inductance Tolerance

0.5

Standards/Approvals

RoHS

Height

38mm

Termination Style

Through Hole

Maximum DC Resistance

310mΩ

Depth

19mm

Length

33mm

Package/Case

Radial Leaded

COO (Country of Origin):
CN
The Wurth Elektronik common mode choke, designed to mitigate electromagnetic interference while allowing differential signals to pass with minimal loss. It serves to enhance the efficiency of electronic circuits.

Rated for a maximum DC resistance of 310 mΩ at 20 °C, ensuring low energy loss

Able to handle a rated current of 2 A while maintaining stability across a wide temperature range

Compliant with RoHS and REACh standards, ensuring environmental safety in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy