Wurth Elektronik 2 mH 15 A Common Mode Choke 5 mΩ 300V

Image representative of range

Get a bulk buy discount

Add 125 more to save 1%

View bulk pricing options

Subtotal (1 box of 25 units)*

R 4 632,22

(exc. VAT)

R 5 327,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
25 - 100R 185.289R 4,632.23-
125 +R 181.587R 4,539.681%

*price indicative

RS stock no.:
905-847
Mfr. Part No.:
7848041502
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2mH

Product Type

Common Mode Choke

Series

78480

Maximum DC Current

15A

Test Frequency

10kHz

Packaging

Tray & Carton

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Number of Lines

2

Automotive Standard

AEC-Q200

Pin Count

4

Mount Type

Through Hole

Choke Voltage

300V

Inductance Tolerance

0.5

Termination Style

Through Hole

Length

29mm

Standards/Approvals

RoHS

Maximum DC Resistance

5mΩ

Depth

19mm

Height

28mm

Package/Case

Radial Leaded

COO (Country of Origin):
CN
The Wurth Elektronik common mode choke is an essential passive EMI filter component designed to suppress common mode noise while allowing differential signals to pass with minimal impact.

Rated for a maximum operating temperature of -55 °C to +125 °C

Features a low DC resistance of 5 mΩ, enhancing efficiency

Offers 2 mH inductance at 10 kHz with a tolerance of +50%/-30%

Supports rated currents up to 15 A, catering to high-demand applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy