Wurth Elektronik 2 mH 15 A Common Mode Choke 5 mΩ 300V
- RS stock no.:
- 905-849
- Mfr. Part No.:
- 7848041502
- Manufacturer:
- Wurth Elektronik
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
R 228,06
(exc. VAT)
R 262,27
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 25 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | R 228.06 | - |
| 5 + | R 221.17 | 3% |
*price indicative
- RS stock no.:
- 905-849
- Mfr. Part No.:
- 7848041502
- Manufacturer:
- Wurth Elektronik
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 2mH | |
| Series | 78480 | |
| Maximum DC Current | 15A | |
| Packaging | Tray & Carton | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 4 | |
| Choke Voltage | 300V | |
| Mount Type | Through Hole | |
| Inductance Tolerance | 0.5 | |
| Height | 28mm | |
| Standards/Approvals | RoHS | |
| Depth | 19mm | |
| Length | 29mm | |
| Maximum DC Resistance | 5mΩ | |
| Termination Style | Through Hole | |
| Package/Case | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 2mH | ||
Series 78480 | ||
Maximum DC Current 15A | ||
Packaging Tray & Carton | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Pin Count 4 | ||
Choke Voltage 300V | ||
Mount Type Through Hole | ||
Inductance Tolerance 0.5 | ||
Height 28mm | ||
Standards/Approvals RoHS | ||
Depth 19mm | ||
Length 29mm | ||
Maximum DC Resistance 5mΩ | ||
Termination Style Through Hole | ||
Package/Case Radial Leaded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode choke is an essential passive EMI filter component designed to suppress common mode noise while allowing differential signals to pass with minimal impact.
Rated for a maximum operating temperature of -55 °C to +125 °C
Features a low DC resistance of 5 mΩ, enhancing efficiency
Offers 2 mH inductance at 10 kHz with a tolerance of +50%/-30%
Supports rated currents up to 15 A, catering to high-demand applications
Related links
- Wurth Elektronik 2 mH 15 A Common Mode Choke 5 mΩ 300V
- Wurth Elektronik 2 mH 2 A Common Mode Choke 0.1 Ω 250V ac
- Wurth Elektronik 2 mH 20.5 A Common Mode Choke 5.5 mΩ 760V ac
- Wurth Elektronik 2 mH 2 A Common Mode Choke 0.07 Ω 250V ac
- Wurth Elektronik 2 mH 6 A Common Mode Choke 0.02 Ω 250V ac
- Wurth Elektronik 2 mH 4 A Common Mode Choke 0.65 Ω 250V ac
- Wurth Elektronik 2 mH 10 A Common Mode Choke 6.3 mΩ 300V
- Wurth Elektronik 2 mH 18.5 A Common Mode Choke 5.5 mΩ 760V ac
