KEMET 1 mH 2 A Common Mode Choke 50 mΩ 250V ac/dc
- RS stock no.:
- 888-664
- Mfr. Part No.:
- SC-02-10G
- Manufacturer:
- KEMET
Image representative of range
Get a bulk buy discount
Add 50 more to save R 22,20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
R 106,80
(exc. VAT)
R 122,80
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | R 21.36 | R 106.80 | - |
| 50 - 245 | R 20.916 | R 104.58 | R 22,20 |
| 250 - 495 | R 20.292 | R 101.46 | R 267,00 |
| 500 + | R 19.002 | R 95.01 | R 1 179,00 |
*price indicative
- RS stock no.:
- 888-664
- Mfr. Part No.:
- SC-02-10G
- Manufacturer:
- KEMET
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 1mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 2A | |
| Series | SC‑G/GS | |
| Impedance | 10Ω | |
| Core Material | Ferrite | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac/dc | |
| Pin Count | 4 | |
| Length | 15mm | |
| Depth | 14mm | |
| Maximum DC Resistance | 50mΩ | |
| Height | 17.5mm | |
| Standards/Approvals | RoHS compliant | |
| Package/Case | Tray | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 1mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 2A | ||
Series SC‑G/GS | ||
Impedance 10Ω | ||
Core Material Ferrite | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 250V ac/dc | ||
Pin Count 4 | ||
Length 15mm | ||
Depth 14mm | ||
Maximum DC Resistance 50mΩ | ||
Height 17.5mm | ||
Standards/Approvals RoHS compliant | ||
Package/Case Tray | ||
- COO (Country of Origin):
- VN
The KEMET common mode choke designed for effective noise reduction in various electronic applications. Ideal for combating both conduction and radiation noise, it enhances performance in critical environments.
Rated for up to 2 A, providing reliable current handling
Inductance ranges from 1.00 mH minimum, enhancing circuit efficiency
Operating temperature from -40°C to +105°C, suitable for diverse environments
UL 94 V-0 flame retardant rated components for improved safety
Related links
- KEMET 1 mH 3 A Common Mode Choke 35 mΩ 250V ac/dc
- KEMET 2 mH 2 A Common Mode Choke 70 mΩ 250V ac/dc
- KEMET 1 mH 2 A Common Mode Choke 80 mΩ 250V
- KEMET 1 mH 2 A Common Mode Choke 0.15 Ω 250V
- KEMET 20 mH 5 A Common Mode Choke 50 mΩ 250V ac/dc
- KEMET 0.6 mH 3 A Common Mode Choke 30 mΩ 250V ac/dc
- KEMET 30 mH 10 A Common Mode Choke 8 mΩ 250V ac/dc
- KEMET 1 mH 15 A Common Mode Choke 12 mΩ 250V
