KEMET 0.6 mH 3 A Common Mode Choke 30 mΩ 250V ac/dc

Image representative of range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

R 106,80

(exc. VAT)

R 122,80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45R 21.36R 106.80-
50 - 245R 20.916R 104.582%
250 - 495R 20.292R 101.464%
500 +R 19.002R 95.0111%

*price indicative

RS stock no.:
888-662
Mfr. Part No.:
SC-03-06G
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

0.6mH

Series

SC‑G/GS

Maximum DC Current

3A

Core Material

Ferrite

Impedance

6Ω

Test Frequency

100kHz

Packaging

Tray

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Number of Lines

2

Automotive Standard

No

Choke Voltage

250V ac/dc

Pin Count

4

Depth

14mm

Maximum DC Resistance

30mΩ

Height

17.5mm

Standards/Approvals

RoHS compliant

Length

15mm

Package/Case

Tray

COO (Country of Origin):
VN
The KEMET common mode choke designed for effective noise reduction in a variety of applications, ensuring superior performance through innovative ferrite core technology. Its robust specifications cater to stringent operational requirements.

Rated for a maximum current of 3 A and inductance ranging from 0.6000 to 30.00 mH

Offers insulation resistance exceeding 100 MΩ at 500 VDC

Operates effectively in temperatures from -40°C to +105°C

Demonstrates high reliability with a withstand voltage of 2,400 V for 2 seconds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy