Siretta, 200 mm, SMA Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS stock no.:
- 907-067
- Mfr. Part No.:
- ASMA020B300G48
- Manufacturer:
- Siretta
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
R 3 322,59
(exc. VAT)
R 3 820,98
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | R 3,322.59 | - |
| 5 + | R 3,222.91 | 3% |
*price indicative
- RS stock no.:
- 907-067
- Mfr. Part No.:
- ASMA020B300G48
- Manufacturer:
- Siretta
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | SMA | |
| Outside Diameter | 3.6mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Attenuation | 0.91 dB | |
| Maximum Operating Temperature | 165°C | |
| Cable Length | 200mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Black | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type SMA | ||
Outside Diameter 3.6mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -55°C | ||
Attenuation 0.91 dB | ||
Maximum Operating Temperature 165°C | ||
Cable Length 200mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Black | ||
Conductor Material Silver Plated Copper | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- CN
The Siretta Cable Assembly provides a high-performance solution for RF connections, featuring precision SMA connectors for reliable signal transmission. Designed for various high-frequency applications, it ensures optimal performance and durability in demanding environments.
Impedance of 50 Ohm to support various RF applications
Suggested working frequency ranges from DC to 26.5GHz
Constructed with silver-plated copper centre conductor for enhanced conductivity
Environmental operating temperature ranges from -40 to +90 °C
Customisation options available for tailored cable lengths
Related links
- Siretta SMA Coaxial Coaxial Cable 50 Ω Terminated
- Siretta SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC-COX-CNM/0.5-S/COX-CKM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC-COX-CNM/0.5-M/COX-CNM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Siretta SMA Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series U.FL Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA 200 mm Black, Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
