Siretta, 500 mm, SMA Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS stock no.:
- 907-065
- Mfr. Part No.:
- ASMA050A300G48
- Manufacturer:
- Siretta
Get a bulk buy discount
Add 5 more to save R 520,65
View bulk pricing optionsSubtotal (1 unit)*
R 3 474,56
(exc. VAT)
R 3 995,74
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | R 3,474.56 | - |
| 5 + | R 3,370.43 | R 520,65 |
*price indicative
- RS stock no.:
- 907-065
- Mfr. Part No.:
- ASMA050A300G48
- Manufacturer:
- Siretta
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | SMA | |
| Outside Diameter | 3.6mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Attenuation | 0.91 dB | |
| Cable Length | 500mm | |
| Maximum Operating Temperature | 165°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Black | |
| Jacket Material | FEP | |
| Conductor Material | Silver Plated Copper | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type SMA | ||
Outside Diameter 3.6mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -55°C | ||
Attenuation 0.91 dB | ||
Cable Length 500mm | ||
Maximum Operating Temperature 165°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Black | ||
Jacket Material FEP | ||
Conductor Material Silver Plated Copper | ||
- COO (Country of Origin):
- CN
The Siretta Ultra Band Cable Assembly offers a reliable connection with Precision SMA Male connectors. Designed for optimal performance in high-frequency applications, it provides exceptional signal integrity and stability.
Impedance of 50 Ohm ensures compatibility with RF applications
Supports frequency range from DC to 26.5GHz for versatile usage
Return loss of 1.25 to 18GHz enhances performance consistency
Operating temperature range of -40 to +90 °C enables use in diverse environments
Related links
- Siretta SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC-COX-CNM/0.5-S/COX-CKM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC-COX-CNM/0.5-M/COX-CNM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Siretta SMA Coaxial Coaxial Cable 50 Ω Terminated
- Siretta SMA Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMA Series RG142B Coaxial Coaxial Cable 50 Ω, Terminated
