Siretta, 1 m, SMA Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS stock no.:
- 907-066
- Mfr. Part No.:
- ASMA100A300G48
- Manufacturer:
- Siretta
Image representative of range
Get a bulk buy discount
Add 5 more to save R 664,15
View bulk pricing optionsSubtotal (1 unit)*
R 4 429,31
(exc. VAT)
R 5 093,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | R 4,429.31 | - |
| 5 + | R 4,296.48 | R 664,15 |
*price indicative
- RS stock no.:
- 907-066
- Mfr. Part No.:
- ASMA100A300G48
- Manufacturer:
- Siretta
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | SMA | |
| Outside Diameter | 3.6mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 0.91 dB | |
| Minimum Operating Temperature | -55°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 165°C | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | FEP | |
| Conductor Material | Silver Plated Copper | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type SMA | ||
Outside Diameter 3.6mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 0.91 dB | ||
Minimum Operating Temperature -55°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 165°C | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material FEP | ||
Conductor Material Silver Plated Copper | ||
- COO (Country of Origin):
- CN
The Siretta Ultra Band Cable Assembly is a high-performance RF cable designed to connect two Precision SMA Male connectors, Ideal for delivering reliable signal transmission in demanding applications.
Impedance of 50 Ohm ensures optimal signal integrity
Suggested working frequency spans from DC to 26.5GHz for versatile application
Customisation available for cable lengths to meet specific needs
Constructed with passivated stainless steel for enhanced durability
Low loss characteristics with VSWR of 1.25 to 18GHz, ensuring minimal signal degradation
Related links
- Siretta SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC-COX-CNM/1.0-M/COX-CKM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Helmholz GmbH & Co. KG 889-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Helmholz GmbH & Co. KG 751-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Helmholz GmbH & Co. KG 889-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Helmholz GmbH & Co. KG 751-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Helmholz GmbH & Co. KG 751-ANK Series SMA Coaxial Coaxial Cable, Terminated
