CALTEST CT Series Coaxial Cable Assembly Male BNC to Male BNC, 1 m 50 Ω
- RS stock no.:
- 735-711
- Mfr. Part No.:
- CT3955-100
- Manufacturer:
- CALTEST
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
R 514,70
(exc. VAT)
R 591,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 514.70 | - |
| 10 + | R 501.83 | 2% |
*price indicative
- RS stock no.:
- 735-711
- Mfr. Part No.:
- CT3955-100
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Connector Type A | BNC | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 1GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | CT | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Connector Type A BNC | ||
Product Type Coaxial Cable Assembly | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 1GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series CT | ||
- COO (Country of Origin):
- TW
The CALTEST BNC to BNC Coaxial Cable is a high-quality cable assembly designed for reliable signal transfer. It features a robust male-to-male connection Ideal for use with various clamp-on current probes.
50 Ohm impedance ensures optimal signal fidelity
Frequency range extends from DC to 1 GHz for versatile applications
VSWR is maximised at 1.2:1 across the specified frequency range
Constructed with RG-58C/U cable type for enhanced durability
Compliant with RoHS regulations for eco-friendly use
Includes molded bend relief boot to prevent cable strain
Related links
- CALTEST CT2942 Series Coaxial Cable Assembly Male BNC to Male BNC, 1 m 50 Ω
- CALTEST CT4098 Series Coaxial Cable Assembly Male BNC to Male BNC, 1 m 50 Ω
- CALTEST CT4446 Series Coaxial Cable Assembly Male SMA to Male BNC, 1 m 50 Ω
- Mueller Electric AI-21 Series Coaxial Cable Assembly Male BNC to Male BNC, 1 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 1 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 1 m 75 Ω
- CALTEST CT4450 Series Coaxial Cable Assembly Male BNC to Male Plug, 1 m 50 Ω
- CALTEST CT444 Series Coaxial Cable Assembly Male BNC to Male N Type, 1 m 50 Ω
