CALTEST CT2942 Series Coaxial Cable Assembly Male BNC to Male BNC, 1 m 50 Ω
- RS stock no.:
- 735-662
- Mfr. Part No.:
- CT2942-100
- Manufacturer:
- CALTEST
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 343,44
(exc. VAT)
R 394,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 343.44 |
| 10 + | R 334.85 |
*price indicative
- RS stock no.:
- 735-662
- Mfr. Part No.:
- CT2942-100
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Connector Type A | BNC | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 1GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CT2942 | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Connector Type A BNC | ||
Product Type Coaxial Cable Assembly | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 1GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series CT2942 | ||
- COO (Country of Origin):
- TW
The CALTEST BNC Male to BNC Male Cable Assembly is a high-quality coaxial solution built on RG58C/U cable for 50 ohm systems. Designed with moulded bend relief boots, it ensures durability and stable performance in demanding test and measurement environments.
BNC male crimp connectors with 50 ohm impedance per MIL-C-39012
Brass nickel-plated connector bodies with POM dielectric
Gold-plated brass centre contacts for reliable conductivity
RG58C/U coaxial cable per MIL-C-17 standard
Related links
- CALTEST CT2942 Series Coaxial Cable Assembly Male BNC to Male BNC, 2 m 50 Ω
- CALTEST CT2942 Series Coaxial Cable Assembly Male BNC to Male BNC, 1.5 m 50 Ω
- CALTEST CT2942 Series Coaxial Cable Assembly Male BNC to Male BNC, 500 mm 50 Ω
- CALTEST CT2942 Series Coaxial Cable Assembly Male BNC to Male BNC, 250 mm 50 Ω
- CALTEST CT2942 Series Coaxial Cable Assembly Male BNC to Male BNC, 2.5 m 50 Ω
- CALTEST CT Series Coaxial Cable Assembly Male BNC to Male BNC, 1 m 50 Ω
- CALTEST CT4098 Series Coaxial Cable Assembly Male BNC to Male BNC, 1 m 50 Ω
- Mueller Electric AI-21 Series Coaxial Cable Assembly Male BNC to Male BNC, 1 m 50 Ω
