CALTEST CT4450 Series Coaxial Cable Assembly Male BNC to Male Plug, 1 m 50 Ω

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

R 320,99

(exc. VAT)

R 369,14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9R 320.99-
10 +R 312.972%

*price indicative

RS stock no.:
717-456
Mfr. Part No.:
CT4450-100
Manufacturer:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Coaxial Cable Assembly

Connector Type A

BNC

Connector Type B

Plug

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

1m

Jacket Colour

Black

Standards/Approvals

RoHS

Series

CT4450

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
TW
The CALTEST Coaxial Test Cable Assembly features a Moulded Double Plug (MDP) on one end and a BNC Male connector on the other. This coaxial cable use RG58C/U 50-ohm cable. It features Moulded Double Plug (MDP) to BNC Male connectors with 100 cm length. The coaxial test cable is rated for 30V AC/60V DC and 3A and is designed for connecting instruments like DMMs and function generators.

30V AC / 60V DC (handheld), 500V AC (hands-free)

Polypropylene (PP) body with flame-retardant

RoHS 2 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy