CALTEST Straight 50 Ω Coaxial Adapter 11GHz Female Female
- RS stock no.:
- 735-622
- Mfr. Part No.:
- CT3389
- Manufacturer:
- CALTEST
Get a bulk buy discount
Add 10 more to save R 83,20
View bulk pricing optionsSubtotal (1 unit)*
R 332,98
(exc. VAT)
R 382,93
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 332.98 | - |
| 10 + | R 324.66 | R 83,20 |
*price indicative
- RS stock no.:
- 735-622
- Mfr. Part No.:
- CT3389
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Adapter Type | N Socket to SMA Socket | |
| Product Type | Coaxial Adapter | |
| Converts From Type | Type N | |
| Converts to Type | SMA | |
| Mount Type | Threaded | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 11GHz | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Series | CT | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Adapter Type N Socket to SMA Socket | ||
Product Type Coaxial Adapter | ||
Converts From Type Type N | ||
Converts to Type SMA | ||
Mount Type Threaded | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 11GHz | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Female | ||
Coupling Style Threaded | ||
Series CT | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST coaxial adapter offers a reliable connection solution tailored for between-series applications, ensuring seamless connectivity between N female and SMA female connectors. It's designed for general-purpose usage across various frequency ranges.
Impedance rating of 50 for optimal signal integrity
Utilises a frequency range from DC to 11 GHz, accommodating diverse applications
VSWR maximum of 1.4:1 ensures minimal reflection losses
Related links
- CALTEST Straight 50 Ω Coaxial Adapter 11GHz Female Female
- CALTEST Straight 50 Ω Coaxial Adapter 11GHz Female Male
- CALTEST Straight 50 Ω Coaxial Adapter 11GHz Male Female
- L-Com Straight 50 Ω Coaxial Adapter 11GHz Female Female
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 11GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Female Female
- Telegartner Straight 50 Ω RF Adapter 11GHz Female Female
