Orium Black Radio Controlled Analogue Clock, 300 mm Diameter Wall

Image representative of range

Subtotal (1 unit)*

R 665,00

(exc. VAT)

R 764,75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 665.00

*price indicative

RS stock no.:
874-774
Mfr. Part No.:
11365
Manufacturer:
Orium
Find similar products by selecting one or more attributes.
Select all

Brand

Orium

Product Type

Clock

Digital/Analogue

Analogue

Radio Controlled

Yes

Waterproof

No

Shatterproof

No

Mount Type

Wall

Power Source

Battery

Batteries Included

No

Material

ABS

Case Material

ABS

Diameter

300mm

Standards/Approvals

RoHS

Weight

655g

Depth

300mm

Battery Quantity

1

Shape

Round

Built-in Thermometer

No

Width

40mm

Colour

Black

Battery Size

LR6

Height

300mm

COO (Country of Origin):
CN
The Orium eco-designed clock offers precise timekeeping through radio control and features a modern aesthetic, crafted from 80% recycled materials. It's an Ideal choice for enhancing sustainability in any environment.

Made from 80% recycled and recyclable materials

Radio-controlled via DCF77 signal for accurate timekeeping

Silent SWEEP movement ensures a tranquil atmosphere

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy