Orium Black Analogue Clock, 400 mm Diameter Wall
- RS stock no.:
- 870-408
- Mfr. Part No.:
- 11251
- Manufacturer:
- Orium
Subtotal (1 unit)*
R 498,40
(exc. VAT)
R 573,16
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 498.40 |
*price indicative
- RS stock no.:
- 870-408
- Mfr. Part No.:
- 11251
- Manufacturer:
- Orium
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orium | |
| Product Type | Clock | |
| Digital/Analogue | Analogue | |
| Radio Controlled | No | |
| Waterproof | No | |
| Shatterproof | No | |
| Mount Type | Wall | |
| Power Source | Battery | |
| Batteries Included | Yes | |
| Case Material | ABS | |
| Material | ABS | |
| Diameter | 400mm | |
| Standards/Approvals | RoHS | |
| Depth | 400mm | |
| Weight | 850g | |
| Shape | Round | |
| Battery Quantity | 1 | |
| Built-in Thermometer | No | |
| Colour | Black | |
| Width | 45mm | |
| Height | 400mm | |
| Battery Size | LR6 | |
| Select all | ||
|---|---|---|
Brand Orium | ||
Product Type Clock | ||
Digital/Analogue Analogue | ||
Radio Controlled No | ||
Waterproof No | ||
Shatterproof No | ||
Mount Type Wall | ||
Power Source Battery | ||
Batteries Included Yes | ||
Case Material ABS | ||
Material ABS | ||
Diameter 400mm | ||
Standards/Approvals RoHS | ||
Depth 400mm | ||
Weight 850g | ||
Shape Round | ||
Battery Quantity 1 | ||
Built-in Thermometer No | ||
Colour Black | ||
Width 45mm | ||
Height 400mm | ||
Battery Size LR6 | ||
- COO (Country of Origin):
- CN
The Orium digital clock offers a large, easy-to-read display Ideal for various environments, featuring a robust design with a plastic protective lens and silent movement, making it suitable for both professional and personal use.
Large diameter clock ensures excellent readability from a distance
Completely plastic design prevents breakage and enhances safety
Double graduation for quick and effortless time telling
Silent movement guarantees a noise-free environment
Robust construction with PS protective lens material
Related links
- Orium Silver Radio Controlled Analogue Clock, 400 mm Diameter Wall
- Orium Black Analogue Clock, 300 mm Diameter Wall
- Orium Black Analogue Clock, 550 mm Diameter Wall
- Orium Black Radio Controlled Analogue Clock, 360 mm Diameter Wall
- Orium Black Radio Controlled Analogue Clock, 300 mm Diameter Wall
- Orium White Radio Controlled Digital Clock Wall
- RS PRO Black Analogue Clock, 310 mm Diameter Wall
- Orium Natural Analogue Clock, 410 mm Diameter Wall
