Phoenix Contact Y Circular Connector
- RS stock no.:
- 265-9051
- Mfr. Part No.:
- 1454972
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
R 1 438,79
(exc. VAT)
R 1 654,61
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 18 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,438.79 |
*price indicative
- RS stock no.:
- 265-9051
- Mfr. Part No.:
- 1454972
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Current | 2A | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 90°C | |
| Voltage | 30V ac, 30V ac | |
| Series | SAC | |
| Standards/Approvals | IEC 61076-2-101 | |
| Orientation | Y | |
| Contact Material | CuZn | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Current 2A | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 90°C | ||
Voltage 30V ac, 30V ac | ||
Series SAC | ||
Standards/Approvals IEC 61076-2-101 | ||
Orientation Y | ||
Contact Material CuZn | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- PL
Phoenix Contact SAC Series Circular Connector, M12 Connector size, IP65 / IP67 - 1454972
This Y distributor provides exceptional connectivity with 8 positions and dual cable outlets. Featuring SPEEDCON locking for secure connections, it is suitable for both indoor and outdoor use with its M12 thread type and IP65/IP67 rating. Its robust design ensures reliable performance in diverse applications.
Features & Benefits
• Nickel-plated contacts for enhanced durability
• Unshielded design simplifies installation
• High-temperature tolerance supports various applications
• Designed for over 100 insertion/withdrawal cycles
• Complies with IEC standards
Applications
• Sensor and actuator cables
• Harsh environments
• Factory automation and mechanical systems
• Electronic systems requiring moisture protection
Can it withstand extreme temperatures?
Yes, from -25°C to +90°C.
Related links
- Phoenix Contact Y Circular Connector
- Phoenix Contact Y Circular Connector Adapter 4 M12 4 M12 Female
- Phoenix Contact Y Circular Connector Adapter 8 M12 8 M12 Female
- Phoenix Contact Y Adapter 5 M12 Female 5 M12 Female
- Phoenix Contact Circular Connector
- Phoenix Contact Connector 12
- Phoenix Contact Circular Connector Adapter 8 M12 RJ45 Female
- Phoenix Contact Straight Circular Connector Adapter 3 3
