Phoenix Contact Circular Connector
- RS stock no.:
- 267-1921
- Mfr. Part No.:
- 1526253
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
R 2 579,19
(exc. VAT)
R 2 966,07
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 55 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | R 515.838 | R 2,579.19 |
*price indicative
- RS stock no.:
- 267-1921
- Mfr. Part No.:
- 1526253
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Current | 4A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, EAC, IEC 61076-2-101, UL | |
| Voltage | 60V | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Current 4A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, EAC, IEC 61076-2-101, UL | ||
Voltage 60V | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Y distributor is consist of one side is plug straight M12 and other two side is socket straight M12.
IP65 and IP67 degree of protection
Related links
- Phoenix Contact Y Circular Connector
- Phoenix Contact Straight Circular Connector
- Phoenix Contact Circular Connector Adapter 8 M12 RJ45 Female
- Phoenix Contact Circular Connector Adapter M12 Male M12
- Phoenix Contact Right Angle Circular Connector Adapter
- Phoenix Contact Y Circular Connector Adapter 8 M12 8 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 3 3
- Phoenix Contact T Circular Connector Adapter 5 5
