Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 59 mm for use with Circular Connector
- RS stock no.:
- 518-684
- Mfr. Part No.:
- 1411264
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
R 3 071,54
(exc. VAT)
R 3 532,27
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,071.54 | R 61.431 |
*price indicative
- RS stock no.:
- 518-684
- Mfr. Part No.:
- 1411264
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | 59 mm | |
| Product Type | Connector Nut | |
| Accessory Type | Counter Nut | |
| For Use With | Circular Connector | |
| Colour | Silver | |
| Material | Brass | |
| Standards/Approvals | RoHS, REACH | |
| Series | A-INL-PG36-N-S | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size 59 mm | ||
Product Type Connector Nut | ||
Accessory Type Counter Nut | ||
For Use With Circular Connector | ||
Colour Silver | ||
Material Brass | ||
Standards/Approvals RoHS, REACH | ||
Series A-INL-PG36-N-S | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Counter Nut is a durable and corrosion-resistant stainless steel nut. It's designed to provide secure and stable connections in various industrial applications. Its robust construction ensures reliable performance in challenging environments.
Thread Type Pg36
Silver colour
Hexagon angular dimension 56mm
47 mm diameter
Related links
- Phoenix Contact Connector Nut Grey Shell Size 59 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG36 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 55 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 75 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M32 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG11 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG11 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG21 for use with Circular Connector
