Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 55 mm for use with Circular Connector
- RS stock no.:
- 558-626
- Mfr. Part No.:
- 1411252
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
R 1 579,27
(exc. VAT)
R 1 816,16
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,579.27 | R 315.854 |
*price indicative
- RS stock no.:
- 558-626
- Mfr. Part No.:
- 1411252
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Shell Size | 55 mm | |
| Accessory Type | Counter Nut | |
| For Use With | Circular Connector | |
| Colour | Silver | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, RoHS | |
| Series | A-INL-M40-S-S | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Shell Size 55 mm | ||
Accessory Type Counter Nut | ||
For Use With Circular Connector | ||
Colour Silver | ||
Material Stainless Steel | ||
Standards/Approvals REACH, RoHS | ||
Series A-INL-M40-S-S | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Counter Nut is a durable and corrosion-resistant stainless steel nut. It's designed to provide secure and stable connections in various industrial applications. Its robust construction ensures reliable performance in challenging environments.
Thread Type M40 x 1.5
Silver colour
Thread pitch 1.5 mm
Hexagon angular dimension 50mm
40 mm diameter
Related links
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG11 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG21 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 75 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M40 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG36 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M50 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M32 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG11 for use with Connector
