Blickle Swivel Castor Wheel Braked, 1.5 t Capacity, 200 mm Wheel, PUR
- RS stock no.:
- 935-895
- Mfr. Part No.:
- LK-ALST 200K-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 7 441,97
(exc. VAT)
R 8 558,27
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,441.97 |
*price indicative
- RS stock no.:
- 935-895
- Mfr. Part No.:
- LK-ALST 200K-FI
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 1.5t | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 245mm | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 1.5t | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 245mm | ||
Frame Finish Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Steel Plate swivel castor wheel is designed for Heavy-duty applications, featuring a robust construction with a stop-fix locking mechanism to ensure stability and safety during use.
Constructed from strong galvanised steel, ensuring durability and resistance to corrosion
Double ball bearing in the swivel head for smooth manoeuvrability
Includes a high-quality polyurethane running surface for excellent grip and load resistance
Temperature resistant from -20 °C to +70 °C, suitable for various environments
Related links
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Thermoplastic Polyurethane
